• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140084720 Connector Han® A 8 Cut & Clip connector 1 pc(s)

Product type
Connector
Series
Han® A
Connection
Cut & Clip connector
Total no. of pins
8
Number of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Component: Data connector
  • Connection type: PreLink® insulation displacement connection
  • Number of contacts: 8
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 500
  • Material application: Polyamide (PA)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 15 g
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Gender: Jack
  • Conductor cross-section: AWG 23 ... AWG 22
  • Description: HAN® RJ45 cable socket
  • Transmission features: Cat. 6A class EA to 500 MHz
  • Material shielding: Zinc die-cast, nickel-plated
  • Approvals DNV GL
  • Wire outer diameter: 1.3 ... 1.6 mm
  • Cable diameter: 5 ... 9 mm
Product type

Connector

Series

Han® A

Connection

Cut & Clip connector

Number of pins

8

Total no. of pins

8

Mating cycles

500

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

FALSE

8

Bus

-40-70 °C

V0

Insulation displacement connection

Other

FALSE

Other

Thermoplastic

Thermoplastic

500

8

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3008855 HARTING 09140084720 Connector Han® A 8 Cut & Clip connector 1 pc(s)

Datasheet 3008855 HARTING 09140084720 Connector Han® A 8 Cut & Clip connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008855 HARTING 09140084720 Connector Han® A 8 Cut & Clip connector 1 pc(s)

Description

PreLink insulation displacement connector, socket, contacts: 8, Polyamide (PA)

This text is machine translated.