• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09140363001 Single module 36 Crimp 1 pc(s)

Product type
Single module
Connection
Crimp
Total no. of pins
36
Core cross section (min.)
0.08 mm²
Core cross section (max.)
0.52 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Single module

Factory colour

Pebble grey (RAL 7032)

Connection

Crimp

Number of pins

36

Total no. of pins

36

Core cross section (min.)

0.08 mm²

Core cross section (max.)

0.52 mm²

Mating cycles

≥ 500

Series

Han-Modular®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

32 V

FALSE

36

Pin

-40-125 °C

V0

0.8 kV

Crimp connection

Other

3

TRUE

0.09-0.52 mm²

0.09-0.52 mm²

Other

Thermoplastic

4 A

Thermoplastic

500

36

Documents & Downloads

Datasheet

Datasheet 3009554 HARTING 09140363001 Single module 36 Crimp 1 pc(s)

Datasheet 3009554 HARTING 09140363001 Single module 36 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3009554 HARTING 09140363001 Single module 36 Crimp 1 pc(s)