

Piece
Pin inset
Pebble grey (RAL 7032)
+ shielding
Crimp
8
8
0.14 mm²
2.5 mm²
≥ 10.000
Han® Megabit Einsatz
1 pc(s)
+85 °C
-40 °C
50 V
FALSE
8
Bus
-40-85 °C
V0
0.8 kV
Crimp connection
Other
3
TRUE
0.14-2.5 mm²
0.14-2.5 mm²
Other
Thermoplastic
10 A
Thermoplastic
8
Datasheet 3007500 HARTING 09142083121 Pin inset 8 Crimp 1 pc(s) Piece
Datasheet 3007500 HARTING 09142083121 Pin inset 8 Crimp 1 pc(s) Piece
User & Safety Instructions 3007500 HARTING 09142083121 Pin inset 8 Crimp 1 pc(s) Piece