• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09142203013 Pin inset 20 Crimp 1 pc(s)

Product type
Pin inset
Connection
Crimp
Total no. of pins
20
Core cross section (min.)
0.09 mm²
Core cross section (max.)
0.52 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Crimp connection
  • Number of contacts: 20
  • Rated current ‌ 4 A
  • Temperature limit: -40 ... +85 °C
  • Material application: Liquid-crystal polymer (LCP)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 35.12 g
  • Rated voltage: 32 V
  • Dimensioning surge voltage: 0.8 kV
  • Pollution level 3
  • Note: Please order crimp contacts separately.
  • Gender: Pen
  • Conductor cross-section: 0.09 ... 0.52 mm²
  • Description: HAN® Shielded module insert
  • Further contacts: + shielding
  • Material shielding: Zinc die-cast, nickel-plated
  • Approvals DNV GL
  • Rated voltage according to UL: 30 V.
  • Constant resistance, shielding: ≤ 100 mΩ
  • Mating cycles with other HMC components: ≥ 10,000
  • Rated voltage according to CSA 30 V
Product type

Pin inset

Features

+ shielding

Connection

Crimp

Number of pins

20

Total no. of pins

20

Core cross section (min.)

0.09 mm²

Core cross section (max.)

0.52 mm²

Mating cycles

≥ 10.000

Content

1 pc(s)

Max. temperature

+85 °C

Min. temperature

-40 °C

32 V

FALSE

20

Pin

-40-85 °C

V0

0.8 kV

Crimp connection

Other

3

TRUE

0.09-0.52 mm²

0.09-0.52 mm²

Other

Thermoplastic

4 A

Thermoplastic

20

Documents & Downloads

Datasheet

Datasheet 3007503 HARTING 09142203013 Pin inset 20 Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007503 HARTING 09142203013 Pin inset 20 Crimp 1 pc(s)

Description

Crimp connection, pin, contacts: 20 + shielding, conductor cross-section: 0.09...0.52 mm², rated current: 4 A, liquid crystal polymer (LCP)

This text is machine translated.