• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09150006124 Crimp contact Crimp 100 pc(s)

Product type
Crimp contact
Connection
Crimp
Core cross section (min.)
0.14 mm²
Core cross section (max.)
0.37 mm²
Features
gold-plated contacts
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimp contact

Features

gold-plated contacts

Connection

Crimp

Core cross section (min.)

0.14 mm²

Core cross section (max.)

0.37 mm²

Test current

10 A

Content

100 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3818842 HARTING 09150006124 Crimp contact Crimp 100 pc(s)

User & Safety Instructions

User & Safety Instructions 3818842 HARTING 09150006124 Crimp contact Crimp 100 pc(s)

Description

Crimp contact, rated current: 10 A, pin, copper alloy, gold plated, Conductor cross-section: 0.14...0.37 mm², AWG 26 ... AWG 22

This text is machine translated.