• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09151000306 Feedthrough box Piece 1 pc(s)

Product type
Feedthrough box
Content
1 pc(s)
Type
09 15 100 0306
Max. temperature
125 °C
Min. temperature
-40 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 15 100 0306

Product type

Feedthrough box

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Case material

Copper alloy, zinc plated

Weight

26 g

Manufacturer part #

09151000306

Packaging type

Piece

Other

Screw

Brass

Other

-40-125 °C

Other

Other

IP67

Documents & Downloads

Datasheet

Datasheet 3001433 HARTING 09151000306 Feedthrough box Piece 1 pc(s)

Datasheet 3001433 HARTING 09151000306 Feedthrough box Piece 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001433 HARTING 09151000306 Feedthrough box Piece 1 pc(s)

What kind of Keyed Connectors are you looking for?