• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09156063001 M23 inset Total number of pins: 6 + PE 1 pc(s)

Product type
M23 inset
Total no. of pins
6 + PE
Connection
Crimp
Content
1 pc(s)
Type
09 15 606 3001
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Round plug connector M23
  • Component: Inserts
  • Connection type: Crimp connection
  • Number of contacts: 6
  • Rated current ‌ 28 A
  • Insulation resistance >1013 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff 4 kV
  • Material application: Polyamide (PA)
  • Colour insert: Blue
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 7.66 g
  • Designation: Power
  • Number of power contacts: 5
  • Rated voltage: 600 V
  • Dimensioning surge voltage: 4 kV
  • Pollution level 3
  • Note: Please order crimp contacts separately.;6x 2 mm
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Pen
  • Conductor cross-section: 0.75 ... 4 mm².
  • Further contacts: PE contact
Type

09 15 606 3001

Product type

M23 inset

Total no. of pins

6 + PE

Connection

Crimp

Factory colour

Blue

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Weight

7.66 g

Manufacturer part #

09156063001

Insulation material

Polyamide

Number of pins

6

max. cross section

4 mm²

Min. cross section

0.75 mm²

Cross-section range

0.75 - 4 mm²

600 V

6

Pin

-40-125 °C

V0

4 kV

Crimp connection

Other

0.75-4 mm²

0.75-4 mm²

FALSE

Polyamide (PA)

Other

Thermoplastic

28 A

Plastic

500

Documents & Downloads

Datasheet

Datasheet 3007847 HARTING 09156063001 M23 inset Total number of pins: 6 + PE 1 pc(s)

Datasheet 3007847 HARTING 09156063001 M23 inset Total number of pins: 6 + PE 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007847 HARTING 09156063001 M23 inset Total number of pins: 6 + PE 1 pc(s)

Description

Inserts, Crimp connection, Pin, Polyamide (PA), Blue, Rated current: 28 A, contacts: 6 PE contact, wire cross section: 0.75...4 mm²

This text is machine translated.

What kind of Keyed Connectors are you looking for?