• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09162083001 Pin inset Han® DD 108 + PE Crimp 1 pc(s)

Product type
Pin inset
Series
Han® DD
Connection
Crimp
Total no. of pins
108 + PE
Core cross section (min.)
0.14 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® DD

Features

no wire

Connection

Crimp

Number of pins

108

Total no. of pins

108 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 10.000

Series

Han DD® HMC

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Connector type

Crimp contact

250 V

FALSE

108

Pin

-40-125 °C

V0

4 kV

Crimp connection

Other

3

FALSE

0.14-2.5 mm²

0.14-2.5 mm²

TRUE

Other

Other

10 A

Other

10000

108

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3007908 HARTING 09162083001 Pin inset Han® DD 108 + PE Crimp 1 pc(s)

Datasheet 3007908 HARTING 09162083001 Pin inset Han® DD 108 + PE Crimp 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007908 HARTING 09162083001 Pin inset Han® DD 108 + PE Crimp 1 pc(s)