• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09170289622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 28 No. of rows: 2 1 pc(s) Piec

Packaging type
Piece
Connector type
straight
Product type
PCB connector
CS
2.54 mm
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Socket connector

  • Total number of pins 28
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Series: SEK
  • Component: Base connector
  • Contact description: Straight
  • Type of connection: Circuit board to cable
  • Number of contacts: 28
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 1 A
  • Insulation resistance >1012 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -40 ... +125 °C
  • Test voltage Ueff 0.5 kV
  • Material application: Thermoplastic molding material (PC)
  • Colour insert: Beige
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 4.04 g
  • Pitch, plug-side 1.27 mm
  • Notes: For IDC flat cable with a 1.27 mm (0.050") pitch;AWG 28/7
Packaging type

Piece

Connector type

straight

Product type

PCB connector

Features

straight

CS

2.54 mm

No. of rows

2

Total number of pins

28

Nominal current

1 A

Content

1 pc(s)

Connection

Jack connector

Type

09 17 028 9622

Case material

Polycarbonate

Manufacturer part #

09170289622

Factory colour

Beige

Insulation material

Polycarbonate

Max. temperature

125 °C

Min. temperature

-40 °C

Resistance

≤ 20 mΩ

Insulation resistance

1012 Ω

Printed circuit board to cable

Other

28

-40-125 °C

V0

Other

Other

2.54 mm

2

1.27 mm

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3001204 HARTING 09170289622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 28 No. of rows: 2 1 pc(s) Piec

Datasheet 3001204 HARTING 09170289622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 28 No. of rows: 2 1 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 3001204 HARTING 09170289622 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 28 No. of rows: 2 1 pc(s) Piec

Description

Socket connector, rated current 1 A, thermoplastic molding material (PC), beige, contacts: 28

This text is machine translated.