

Piece
straight
PCB connector
straight
2.54 mm
2
6
2.6 A
Copper alloy
1 pc(s)
Soldering
Cut & Clip connector
09 18 106 9422
09181069422
Grey
PBT
5.5 mm
105 °C
-55 °C
Printed circuit board to cable
Grey
6
-55-105 °C
V0
Soldering connection
Tin
2.9 mm
2.54 mm
2
1.27 mm
Thermoplastic
90° (upwards vertical)
Other
2.6 A
Datasheet 3000952 HARTING 09181069422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Piece
Datasheet 3000952 HARTING 09181069422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Piece
User & Safety Instructions 3000952 HARTING 09181069422 PCB connector straight Contact spacing: 2.54 mm Total number of pins: 6 No. of rows: 2 1 pc(s) Piece