• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09181089422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece

Packaging type
Piece
Connector type
straight
Product type
PCB connector
CS
2.54 mm
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 8
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Packaging type

Piece

Connector type

straight

Product type

PCB connector

Features

+ IDC

CS

2.54 mm

No. of rows

2

Total number of pins

8

Nominal current

2.6 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Soldering

Cut & Clip connector

Type

09 18 108 9422

Case material

PBT

Manufacturer part #

09181089422

Factory colour

Grey

Insulation material

PBT

Height

5.5 mm

Max. temperature

+105 °C

Min. temperature

-55 °C

Printed circuit board to cable

Grey

8

-55-105 °C

V0

Soldering connection

Tin

2.9 mm

2.54 mm

2

1.27 mm

Thermoplastic

90° (upwards vertical)

Other

2.6 A

Documents & Downloads

Datasheet

Datasheet 3000958 HARTING 09181089422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece

Datasheet 3000958 HARTING 09181089422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3000958 HARTING 09181089422 PCB connector + IDC Contact spacing: 2.54 mm Total number of pins: 8 No. of rows: 2 1 pc(s) Piece