• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185066329 Edge connector (pins) No. of rows 2 1 pc(s)

Connector type
straight
No. of rows
2
Total number of pins
6
CS
2.54 mm
Connection
Press-in
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 6
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Connector type

straight

No. of rows

2

Total number of pins

6

CS

2.54 mm

Connection

Press-in

Factory colour

Grey

Nominal current

1 A

Nominal current - rounded value

1 A

Contact material

Copper alloy

Case material

PA

Manufacturer part #

09185066329

Content

1 pc(s)

Type

09 18 506 6329

Printed circuit board to cable

Other

6

Other

-55-105 °C

Other

Press-in connection

Other

5.5 mm

2.54 mm

2

1.6 mm

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3001104 HARTING 09185066329 Edge connector (pins) No. of rows 2 1 pc(s)

Datasheet 3001104 HARTING 09185066329 Edge connector (pins) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001104 HARTING 09185066329 Edge connector (pins) No. of rows 2 1 pc(s)