

Edge connector (pins)
right angle
14
2
2.54 mm
1 A
1 A
Soldering
Grey
PA
09185147911
1 pc(s)
Copper alloy
09 18 514 7911
20 mΩ
109 Ω
4.5 mm
Printed circuit board to cable
Other
14
Other
-55-125 °C
Other
Soldering connection
Tin
4.5 mm
2.54 mm
2
Thermoplastic
0°/180° (horizontal)
Other
1 A
Datasheet 3002907 HARTING 09185147911 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002907 HARTING 09185147911 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002907 HARTING 09185147911 Edge connector (pins) No. of rows 2 1 pc(s)