• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09185345803 Edge connector (sockets) No. of rows 2 1 pc(s)

Product type
Edge connector (sockets)
CS
2.54 mm
Content
1 pc(s)
Total number of pins
34
No. of rows
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 34
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (sockets)

Total number of pins

34

No. of rows

2

CS

2.54 mm

Nominal current

2.5 A

Nominal current - rounded value

2.5 A

Factory colour

Grey

Case material

PA

Manufacturer part #

09185345803

Content

1 pc(s)

Contact material

Copper alloy

Type

09 18 534 5803

Printed circuit board to cable

Grey

34

-55-125 °C

V0

Other

Tin

2.54 mm

2

1.27 mm

Thermoplastic

Other

Other

2.5 A

Documents & Downloads

Datasheet

Datasheet 2999249 HARTING 09185345803 Edge connector (sockets) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2999249 HARTING 09185345803 Edge connector (sockets) No. of rows 2 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?