

Edge connector (pins)
straight
64
2
2.54 mm
1 A
1 A
Wire wrap
Grey
PA
09185646927
1 pc(s)
Copper alloy
09 18 564 6927
20 mΩ
109 Ω
15 mm
Printed circuit board to cable
Other
64
Other
-55-125 °C
Other
Direct connection
Tin
15 mm
2.54 mm
2
Thermoplastic
90° (upwards vertical)
Other
1 A
Datasheet 3003568 HARTING 09185646927 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3003568 HARTING 09185646927 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3003568 HARTING 09185646927 Edge connector (pins) No. of rows 2 1 pc(s)