• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09195205904 Edge connector (pins) No. of rows 2 1 pc(s)

Product type
Edge connector (pins)
Connector type
straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 20
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • Series: SEK standard
  • Component: Terminal strip
  • Contact description: Straight
  • Connection type: Reflow soldering connection (THR)
  • Type of connection: Circuit board to cable
  • Number of contacts: 20
  • Length of the Pins 2.9 mm
  • Interlocking type: With long levers
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current ‌ 1 A
  • Insulation resistance >109 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -55 ... +125 °C (Max. For reflow soldering +240 °C for 60 s)
  • Plug and pull force ≤ 40 N
  • Mating cycles ≥ 250
  • Test voltage Ueff 1 kV
  • Insulation material group II (400 ≤ CTI < 600)
  • Material application: Thermoplastic molding material (PCT)
  • Colour insert: Beige
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni, plug side, Sn via Ni connection side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-13 standard
  • Net weight: 8.51 g
  • Layer thickness ≥ 30 µinch
Product type

Edge connector (pins)

Connector type

straight

Total number of pins

20

No. of rows

2

CS

2.54 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Connection

THR

Factory colour

Beige

Case material

PA

Manufacturer part #

09195205904

Content

1 pc(s)

Contact material

Copper alloy

Type

09 19 520 5904

Resistance

20 mΩ

Insulation resistance

109 Ω

Pin length

2.9 mm

Printed circuit board to cable

Other

20

Other

-55-125 °C

Other

Soldering connection

Tin

2.9 mm

2.54 mm

2

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3002563 HARTING 09195205904 Edge connector (pins) No. of rows 2 1 pc(s)

Datasheet 3002563 HARTING 09195205904 Edge connector (pins) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002563 HARTING 09195205904 Edge connector (pins) No. of rows 2 1 pc(s)

Description

Terminal strip, reflow solder connection (THR), rated current 1 A, contacts 20, straight, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?