

Edge connector (pins)
right angle
24
2
2.54 mm
1 A
1 A
THR
Beige
PA
09195247913
1 pc(s)
Copper alloy
09 19 524 7913
20 mΩ
109 Ω
2.9 mm
Printed circuit board to cable
Other
24
Other
-55-125 °C
Other
Soldering connection
Tin
2.9 mm
2.54 mm
2
Thermoplastic
0°/180° (horizontal)
Other
1 A
Datasheet 3002601 HARTING 09195247913 Edge connector (pins) No. of rows 2 1 pc(s)
Datasheet 3002601 HARTING 09195247913 Edge connector (pins) No. of rows 2 1 pc(s)
User & Safety Instructions 3002601 HARTING 09195247913 Edge connector (pins) No. of rows 2 1 pc(s)