• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09195506024 Edge connector (pins) 1 pc(s)

Product type
Edge connector (pins)
Content
1 pc(s)
Case material
PA
Manufacturer part #
09195506024
Type
09 19 550 6024
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Content 1 pc(s)

Technical specifications

Product type

Edge connector (pins)

Case material

PA

Manufacturer part #

09195506024

Content

1 pc(s)

Type

09 19 550 6024

Printed circuit board to cable

Other

50

Other

-55-125 °C

Other

Soldering connection

Tin

2.9 mm

2.54 mm

2

1.5 mm

Thermoplastic

90° (upwards vertical)

Other

1 A

Documents & Downloads

Datasheet

Datasheet 3002647 HARTING 09195506024 Edge connector (pins) 1 pc(s)

Datasheet 3002647 HARTING 09195506024 Edge connector (pins) 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3002647 HARTING 09195506024 Edge connector (pins) 1 pc(s)

Description

Terminal strip, reflow solder connection (THR), rated current 1 A, contacts 50, straight, Offset, copper alloy

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?