• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09200105423 09200105423 HARTING Content: 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Product type
Protective cap
Type
09200105423
Manufacturer part #
09200105423
Factory colour
Light grey
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Type

09200105423

Product type

Protective cap

Manufacturer part #

09200105423

Factory colour

Light grey

Content

1 pc(s)

Suitable for

Han E®

Max. temperature

125 °C

Material (details)

Zinc diecast

Type

1-longitudinal-locking

Connector type

+ locking mechanism

Temperature range

40 - 125 °C

Case material

Metal

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 743951 HARTING 09200105423 09200105423 HARTING Content: 1 pc(s)

User & Safety Instructions

User & Safety Instructions 743951 HARTING 09200105423 09200105423 HARTING Content: 1 pc(s)

Description

Scope of delivery

  • With attachment cord
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)