

Piece
Connector
Pebble grey (RAL 7032)
Han® D
no wire
Crimp
50
50 + PE
0.14 mm²
2.5 mm²
500
Han D®
1 pc(s)
125 °C
-40 °C
Yes
250 V
FALSE
50
Bus
-40-125 °C
V0
4 kV
Crimp connection
Other
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other
Thermoplastic
10 A
Thermoplastic
500
50
yes
Datasheet 3007804 HARTING 09210253111 Connector Han® D 50 + PE Crimp 1 pc(s) Piece
Datasheet 3007804 HARTING 09210253111 Connector Han® D 50 + PE Crimp 1 pc(s) Piece
User & Safety Instructions 3007804 HARTING 09210253111 Connector Han® D 50 + PE Crimp 1 pc(s) Piece