• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09322643101 Pin inset Han® E 64 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® E
Connection
Crimp
Total no. of pins
64 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® EEE HMC
  • Connection type: Crimp connection
  • Number of contacts: 64
  • Rated current ‌ 16 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 93.4 g
  • Rated voltage: 500 V
  • Dimensioning surge voltage: 6 kV
  • Pollution level 3
  • Note: Please order crimp contacts separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: AWG 26 ... AWG 12
  • Design size 24 B
  • PE contact: Yes
  • Mating cycles with other HMC components: ≥ 10,000
Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® E

Features

no wire

Connection

Crimp

Number of pins

64

Total no. of pins

64 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

4 mm²

Mating cycles

10.000

Series

Han® EEE HMC

Content

1 pc(s)

Max. temperature

125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

Connector type

Socket

500 V

FALSE

64

Bus

-40-125 °C

V0

6 kV

Crimp connection

Other

3

FALSE

0.14-4 mm²

0.14-4 mm²

TRUE

Other

Thermoplastic

16 A

Thermoplastic

10000

64

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3007819 HARTING 09322643101 Pin inset Han® E 64 + PE Crimp 1 pc(s) Piece

Datasheet 3007819 HARTING 09322643101 Pin inset Han® E 64 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007819 HARTING 09322643101 Pin inset Han® E 64 + PE Crimp 1 pc(s) Piece

Description

Inserts, Crimp connection, socket, polycarbonate (PC), RAL 7032 (pebble gray), Rated current 16 A, size 24 B, contacts 64

This text is machine translated.