

Piece
Connector
Pebble grey (RAL 7032)
Han® 48B
no wire
Spring-loaded heavy duty connector
48
48 + PE
0.14 mm²
2.5 mm²
≥ 500
Han® ES Press
1 pc(s)
125 °C
-40 °C
Yes
500 V
FALSE
48
Bus
-40-125 °C
V0
6 kV
Spring clamp connection
Silver
3
FALSE
0.14-2.5 mm²
0.14-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
48
yes
Datasheet 3007929 HARTING 09330242788 Connector Han® 48B 48 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
Datasheet 3007929 HARTING 09330242788 Connector Han® 48B 48 + PE Spring-loaded heavy duty connector 1 pc(s) Piece
User & Safety Instructions 3007929 HARTING 09330242788 Connector Han® 48B 48 + PE Spring-loaded heavy duty connector 1 pc(s) Piece