

Piece
Connector
Han® E
with screw connection
Screws
24
24 + PE
0.75 mm²
2.5 mm²
500
Han E® High Temp
1 pc(s)
200 °C
-40 °C
Yes
Socket
500 V
TRUE
24
Bus
-40-200 °C
V0
6 kV
Screw connection
Silver
3
FALSE
0.75-2.5 mm²
0.75-2.5 mm²
TRUE
Other copper alloys
Thermoplastic
16 A
Thermoplastic
500
24
yes
Datasheet 3007977 HARTING 09338242703 Connector Han® E 24 + PE Screws 1 pc(s) Piece
Datasheet 3007977 HARTING 09338242703 Connector Han® E 24 + PE Screws 1 pc(s) Piece
User & Safety Instructions 3007977 HARTING 09338242703 Connector Han® E 24 + PE Screws 1 pc(s) Piece