09 35 241 0421
Connector set
Push-pull latch
2
Connector
1 pc(s)
70 °C
-40 °C
9.5 mm
6.5 mm
Plastic
27.4 g
09352410421
Plastic
6.5 - 9.5 mm
2
IP65
IP67
Push Pull
2
Other
Plastic
Other
-40-70 °C
Other
Other
Other
IP65
Other
Other
Other
Datasheet 3001295 HARTING 09352410421 Connector set Push-pull latch Total number of pins: 2 1 pc(s)
Datasheet 3001295 HARTING 09352410421 Connector set Push-pull latch Total number of pins: 2 1 pc(s)
User & Safety Instructions 3001295 HARTING 09352410421 Connector set Push-pull latch Total number of pins: 2 1 pc(s)