

09 35 433 0311
Feedthrough
5
Spring-loaded terminal
1 pc(s)
16 A
16 A
24 V
Copper alloy
Diecast zinc
09354330311
5
IP65
IP67
Push Pull
24 V
5
Other
Zinc
Other
-40-70 °C
Other
1.5 kV
Spring clamp connection
Nickel/gold
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
0.75-2.5 mm²
IP65
FALSE
Polyamide (PA)
Other copper alloys
Other
16 A
not relevant
Datasheet 3001344 HARTING 09354330311 Feedthrough Total number of pins: 5 1 pc(s)
Datasheet 3001344 HARTING 09354330311 Feedthrough Total number of pins: 5 1 pc(s)
User & Safety Instructions 3001344 HARTING 09354330311 Feedthrough Total number of pins: 5 1 pc(s)