• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09360162701 Pin inset 16 + PE Screws 1 pc(s)

Product type
Pin inset
Connection
Screws
Total no. of pins
16 + PE
Core cross section (min.)
0.75 mm²
Core cross section (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: HAN® Ex
  • Connection type: screw terminals.
  • Number of contacts: 16
  • Rated current ‌ 16 A
  • Insulation resistance >1010 Ω
  • Continuous resistance ≤ 1 mΩ
  • Temperature limit: -20 ... +40 °C).
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Silver-plated contact surface
  • Material flammability class acc. To UL 94: V-0
  • Net weight: 91.6 g
  • Rated voltage: 90 V
  • Note: Caution! Can only be used in conjunction with HAN® Ex housings!
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Jack
  • Conductor cross-section: 0.75 ... 2.5 mm².
  • Tightening torque 0.5 Nm
  • Design size 16 B
  • PE contact: Yes
Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Features

with screw connection

Connection

Screws

Number of pins

16

Total no. of pins

16 + PE

Core cross section (min.)

0.75 mm²

Core cross section (max.)

2.5 mm²

Mating cycles

≥ 500

Series

Han® Ex

Content

1 pc(s)

Max. temperature

+40 °C

Min. temperature

-20 °C

Leading contact (PE)

Yes

90 V

FALSE

16

Bus

-20-40 °C

V0

Screw connection

Silver

FALSE

0.75-2.5 mm²

0.75-2.5 mm²

TRUE

Other copper alloys

Thermoplastic

16 A

Thermoplastic

500

16

Documents & Downloads

Datasheet

Datasheet 3007988 HARTING 09360162701 Pin inset 16 + PE Screws 1 pc(s)

Datasheet 3007988 HARTING 09360162701 Pin inset 16 + PE Screws 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3007988 HARTING 09360162701 Pin inset 16 + PE Screws 1 pc(s)

Description

Inserts, screw connection, socket, polycarbonate (PC), RAL 7032 (pebble gray), Rated current 16 A, size 16 B, contacts 16

This text is machine translated.