• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09380123002 Pin inset Han® Com 12 + PE Crimp 1 pc(s) Piece

Packaging type
Piece
Product type
Pin inset
Series
Han® Com
Connection
Crimp
Total no. of pins
12 + PE
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Han-Com®
  • Connection type: Crimp connection
  • Number of contacts: 12
  • Rated current ‌ 100 A
  • Insulation resistance >1010 Ω
  • Temperature limit: -40 ... +125 °C
  • Mating cycles ≥ 500
  • Material application: Polycarbonate (PC)
  • Colour use: RAL 7032 (pebble gray)
  • Material flammability class acc. To UL 94: V-0
  • Standards IEC 60664-1; IEC 61984
  • Net weight: 99.8 g
  • Designation: HAN® K 6/6
  • Number of signal pins: 6
  • Number of power contacts: 6
  • Rated voltage ‌ 690 V
  • Dimensioning surge voltage: 8 kV
  • Pollution level 3
  • Note: Please order crimp contacts separately.;Code pins order separately.
  • Fire protection in rail vehicles: EN 45545-2 (2020-08)
  • Gender: Pen
  • Conductor cross-section: 10 ... 25 mm² power;0.14 ... 2.5 mm² Signal
  • Design size 24 B
  • Approvals DNV GL
  • Rated current (signal) 16 A
  • PE contact: Yes
  • Wire outside diameter: ≤12.8 mm
  • Rated voltage (signal) 400 V
  • Rated surge voltage (signal) 6 kV
  • Pollution level (signal): 3
Packaging type

Piece

Product type

Pin inset

Factory colour

Pebble grey (RAL 7032)

Series

Han® Com

Connection

Crimp

Number of pins

12

Total no. of pins

12 + PE

Core cross section (min.)

0.14 mm²

Core cross section (max.)

25 mm²

Core cross section power contact (min.)

10 mm²

Core cross section power contact (max.)

25 mm²

Core cross section controller contact (min.)

0.14 mm²

Core cross section controller contact (max.)

2.5 mm²

Mating cycles

≥ 500

Series

Han-Com®

Content

1 pc(s)

Max. temperature

+125 °C

Min. temperature

-40 °C

Leading contact (PE)

Yes

690 V

FALSE

12

Pin

-40-125 °C

V0

8 kV

Crimp connection

Other

3

FALSE

10-25 mm²

10-25 mm²

TRUE

Other

Thermoplastic

100 A

Thermoplastic

500

12

Documents & Downloads

Datasheet

Datasheet 3007879 HARTING 09380123002 Pin inset Han® Com 12 + PE Crimp 1 pc(s) Piece

Datasheet 3007879 HARTING 09380123002 Pin inset Han® Com 12 + PE Crimp 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3007879 HARTING 09380123002 Pin inset Han® Com 12 + PE Crimp 1 pc(s) Piece

Description

Inserts, Crimp connector, Pin, Polycarbonate (PC), RAL 7032 (pebble gray), Rated current 100 A, size 24 B, contacts 12

This text is machine translated.