

Pin inset
Pebble grey (RAL 7032)
Han® Com
Crimp
12
12 + PE
0.14 mm²
25 mm²
10 mm²
25 mm²
0.14 mm²
2.5 mm²
500
Han-Com®
1 pc(s)
+125 °C
-40 °C
Yes
690 V
FALSE
12
Bus
-40-125 °C
V0
8 kV
Crimp connection
Other
3
FALSE
10-25 mm²
10-25 mm²
TRUE
Other
Thermoplastic
100 A
Thermoplastic
500
12
Datasheet 3007806 HARTING 09380123102 Pin inset Han® Com 12 + PE Crimp 1 pc(s)
Datasheet 3007806 HARTING 09380123102 Pin inset Han® Com 12 + PE Crimp 1 pc(s)
User & Safety Instructions 3007806 HARTING 09380123102 Pin inset Han® Com 12 + PE Crimp 1 pc(s)