• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09451951520 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s)

Product type
Connector set
Connector type
RJ45 plug enclosure
Total no. of pins
8
Connection
Insulation piercing connector
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 195 1520

Product type

Connector set

Connector type

RJ45 plug enclosure

Total no. of pins

8

Connection

Insulation piercing connector

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Cable Ø (max.)

8.6 mm

Cable Ø up to

4.9 mm

Case material

Diecast zinc

AWG 28/7 ... AWG 24/7 flexibel

Weight

92.48 g

Manufacturer part #

09451951520

Cable Ø range

4.9 - 8.6 mm

Number of pins

8

IP65

Push Pull

8

Other

Zinc

Other

-40-70 °C

Other

Insulation piercing connection

Other

0.08-0.22 mm²

0.08-0.22 mm²

0.08-0.22 mm²

0.08-0.22 mm²

IP65

Other

Other

Other

Documents & Downloads

Datasheet

Datasheet 3001324 HARTING 09451951520 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s)

Datasheet 3001324 HARTING 09451951520 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001324 HARTING 09451951520 Connector set RJ45 plug enclosure Total number of pins: 8 1 pc(s)