• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09452151560 Feedthrough Han® 3A 8 RJ45 1 pc(s) Piece

Packaging type
Piece
Product type
Feedthrough
Series
Han® 3A
Connection
RJ45
Total no. of pins
8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Feedthrough

Series

Han® 3A

Features

EMC type

Connection

RJ45

Number of pins

8

Total no. of pins

8

Mating cycles

500

Series

RJ45

Content

1 pc(s)

Max. temperature

70 °C

Min. temperature

-40 °C

Connector type

Socket

Other

8

Zinc

Powder coating

-40-70 °C

Other

Other

Other

Other

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001335 HARTING 09452151560 Feedthrough Han® 3A 8 RJ45 1 pc(s) Piece

Datasheet 3001335 HARTING 09452151560 Feedthrough Han® 3A 8 RJ45 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001335 HARTING 09452151560 Feedthrough Han® 3A 8 RJ45 1 pc(s) Piece