• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09452812561333 PCB connector Total number of pins: 8 1 pc(s)

Product type
PCB connector
Total no. of pins
8
Connection
Soldering
Content
1 pc(s)
Nominal current - rounded value
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series: Harting ix Industrial®
  • Component: PCB connector
  • Connection type: Solder connection
  • Number of contacts: 8
  • Rated current:3 A when used with 4 contacts (1.2,6.7)
  • Insulation resistance >500 MΩ
  • Continuous resistance ≤ 30 mΩ
  • Temperature limit: -40 ... +85 °C
  • Mating cycles ≥ 5,000
  • Test voltage Ueff 0.5 kV
  • Material application: Liquid-crystal polymer (LCP)
  • Colour insert: Grey
  • Material contacts: Copper alloy
  • Contact surface Au ≥ 0.2 µm via Ni ≥ 2 µm plug side; Au ≥ 0.03 µm via Ni ≥ 2 µm on the side of the connector
  • Material flammability class acc. To UL 94: V-0
  • Standards: IEC 61076-3-124; EN 45545-2
  • Net weight: 1.52 g
  • Name: Data
  • RATED VOLTAGE ‌ 50 V AC;‌ 60 V DC
  • Coding: Type A
  • Plug-in force ≤ 25 N
  • Pull force ≤ 25 N
  • Data rate: ‌ 10 Mbit/s;‌ 100 Mbit/s;‌ 1 Gbit/s;‌ 2.5 Gbit/s;‌ 5 Gbit/s;‌ 10 Gbit/s
  • Description: Horizontal
  • Shielding: Fully shielded, 360° shield contact
  • Further contacts: + 2x GND
  • Transmission features: Cat. 6A class EA to 500 MHz
  • Shield resistance ≤ 100 mΩ
  • Storage temperature: -30 ... +60 °C
  • Relative humidity: 95% non-condensing (operating);95% non-condensing (storage/transport)
  • Protection class according to IEC 60529:IP20
  • Material shielding: Stainless steel; Sn ≥ 1 µm over Ni ≥ 0.2 µm sided, shielding
  • PROFINET: Yes
Type

09 45 281 2561 333

Product type

PCB connector

Total no. of pins

8

Connection

Soldering

Factory colour

Grey

Content

1 pc(s)

Nominal current

3 A

Nominal current - rounded value

3 A

Nominal voltage

50 V AC

60 V DC

Contact material

Copper alloy

Manufacturer part #

09452812561333

Number of pins

8

IP20

Other

8

Other

-40-85 °C

Other

Soldering connection

Nickel/gold

Liquid crystal polymer

Other

Other

1.5 A

Documents & Downloads

Datasheet

Datasheet 3008704 HARTING 09452812561333 PCB connector Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3008704 HARTING 09452812561333 PCB connector Total number of pins: 8 1 pc(s)

Description

PCB connector, horizontal, solder connection, current rating: 1.5 A, contacts: 8 + 2x GND, copper alloy

This text is machine translated.