

Piece
PCB connector
8
shielded housing
8
3 A
3 A
Soldering
Grey
PA
09452812562333
1 pc(s)
Copper alloy
85 °C
-40 °C
09 45 281 2562 333
0.03 µm
0.2 µm
30 mΩ
500 MΩ
Au
Au
50 V AC
60 V DC
8
Other
8
Other
-40-85 °C
Other
Soldering connection
Nickel/gold
Polyamide (PA)
Other
Other
1.5 A
Datasheet 3000930 HARTING 09452812562333 PCB connector Total number of pins 8 1 pc(s) Piece
User & Safety Instructions 3000930 HARTING 09452812562333 PCB connector Total number of pins 8 1 pc(s) Piece