• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09457151373 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 10 m No. of pins (RJ): 8P8C 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
RJ45 plug enclosure
Connector standard
RJ45
Connection side A
Han® 3 A Hybrid
Connection side B
Han® 3 A Hybrid
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 45 715 1373

Product type

Sensor/actuator connector (pre-fab)

Connector type

RJ45 plug enclosure

Connector standard

RJ45

Connection side A

Han® 3 A Hybrid

Connection side B

Han® 3 A Hybrid

No. of pins

8P8C

Cable length

10 m

Jacket material

FRNC

Connector cross-section (max.)

1.5 mm²

Cross-section (sensor/actuator wiring)

1.5 mm²

Connection

IDC

Cable colour

Green

max. cross section

1.5 mm²

Features

FRNC

Manufacturer part #

09457151373

Content

1 pc(s)

F/FTP

10 m

Green

Other

Other

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3010176 HARTING 09457151373 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 10 m No. of pins (RJ): 8P8C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3010176 HARTING 09457151373 Sensor/actuator connector (pre-fab) RJ45 plug enclosure 10 m No. of pins (RJ): 8P8C 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?