• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09465004402 Socket enclosure 4 Soldering 1 pc(s)

Product type
Socket enclosure
Connection
Soldering
Total no. of pins
4
Features
straight
Number of pins
4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Harting PushPull (V4) Series
  • Component: Jack
  • Connection type: Solder connection
  • Number of contacts: 4
  • Rated current ‌ 12 A
  • Temperature limit: -40 ... +70 °C
  • Mating cycles ≥ 750
  • Material flammability class acc. To UL 94: V-0
  • IEC 61076-3-106 version 4 (V4);EN 45545-2
  • Net weight: 4.86 g
  • Designation: Power
  • Rated voltage: 48 V
  • Dimensioning surge voltage: 1.5 kV
  • Pollution level 3
  • Description: Straight
  • Shielding: Unshielded
  • Protection class according to IEC 60529:IP65;IP67
  • Approvals DNV GL
  • Material housing: Plastic
  • Colour of housing: Black
Product type

Socket enclosure

Features

straight

Connection

Soldering

Number of pins

4

Total no. of pins

4

Mating cycles

≥ 750

Series

HARTING PushPull (V4)

Content

1 pc(s)

Max. temperature

+70 °C

Min. temperature

-40 °C

48 V

FALSE

4

Other

-40-70 °C

V0

1.5 kV

Soldering connection

Other

3

FALSE

Other

Other

12 A

Other

750

4

Documents & Downloads

Datasheet

Datasheet 3011287 HARTING 09465004402 Socket enclosure 4 Soldering 1 pc(s)

Datasheet 3011287 HARTING 09465004402 Socket enclosure 4 Soldering 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3011287 HARTING 09465004402 Socket enclosure 4 Soldering 1 pc(s)

Description

Plug connector, socket, solder connection, rated current 12 A, contacts 4

This text is machine translated.