• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 100 pc(s)

1/2
Product type
Pin
AWG max.
18
Contact material
Ni
Content
100 pc(s)
AWG (min.)
22
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pin

AWG max.

18

Contact material

Ni

Content

100 pc(s)

AWG (min.)

22

Connection

Crimp

Mating cycles

500

Manufacturer part #

09670003576

Contact surface

Gold plated

Type

09 67 000 3576

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1328169 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1328169 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 100 pc(s)

Information

Information 1328169 HARTING 09670003576 09 67 000 3576 Pin AWG (min.): 22 AWG max.: 18 Ni 100 pc(s)