• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670007237 09670007237 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)

Product type
Socket pin
AWG max.
24
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
28
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10000
Multiple: 10000
Total (€ 0.23 / piece)
€ 2,300.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Female
  • Net weight: 2.116 g
  • Conductor cross-section: 0.09 mm² - 0.25 mm²
  • Performance level 3
  • Resistance: ≤ 10 mΩ
  • Contact type: Crimp contact
Product type

Socket pin

AWG max.

24

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

28

Manufacturer part #

09670007237

Contact type

Punched contacts

RoHS-compliant

Yes

Type

09670007237

Connector type

Socket

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986258 HARTING 09670007237 09670007237 Socket pin AWG (min.): 28 AWG max.: 24 Copper alloy 1 pc(s)

More interesting products

(*All information is plus legal VAT)