• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670008148 09670008148 Pin AWG (min.): 24 AWG max.: 20 Copper alloy 1 pc(s)

Product type
Pin
AWG max.
20
Contact material
Copper alloy
Content
1 pc(s)
AWG (min.)
24
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10000
Multiple: 10000
Total (€ 0.25 / piece)
€ 0.25
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Gender: Pen
  • Net weight: 2.500 g
  • Conductor cross-section 0.25 mm² - 0.52 mm²
  • Performance level 2
  • Resistance: ≤ 10 mΩ
  • Contact type: Crimp contact
Product type

Pin

AWG max.

20

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

24

Manufacturer part #

09670008148

Contact type

Punched contacts

RoHS-compliant

Yes

Type

09670008148

Connector type

Crimp contact

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1986307 HARTING 09670008148 09670008148 Pin AWG (min.): 24 AWG max.: 20 Copper alloy 1 pc(s)

More interesting products

(*All information is plus legal VAT)