• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09670095601 09670095601 D-SUB pin strip 180 ° Number of pins: 9 Crimp 100 pc(s)

1/2
Connector type
Plug, vertical mount
Product type
Pin strip (standard)
No. of rows
2
Total number of pins
9
Pins per row
2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

D-SUB header

  • D-SUB pin strip
  • No. of rows: 2
  • Number of pins: 9

Technical specifications

Connector type

Plug, vertical mount

Product type

Pin strip (standard)

No. of rows

2

Pins per row

2

Total number of pins

9

Connection

Crimp

Contact material

Copper alloy

Case material

Steel

Manufacturer part #

09670095601

Content

100 pc(s)

Type

09670095601

Features

+ protective steel collar with dimples

+ clearance hole

max. cross section

0.82 mm²

Number of pins

9

Connection angle

180°

Min. cross section

0.09 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1327927 HARTING 09670095601 09670095601 D-SUB pin strip 180 ° Number of pins: 9 Crimp 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1327927 HARTING 09670095601 09670095601 D-SUB pin strip 180 ° Number of pins: 9 Crimp 100 pc(s)

Information

Information 1327927 HARTING 09670095601 09670095601 D-SUB pin strip 180 ° Number of pins: 9 Crimp 100 pc(s)

Description

Scope of delivery

  • Without Contacts
  • This text is machine translated.