

Piece
Solder contact
12
Copper alloy
1 pc(s)
14
Soldering
50
09691817421
Machined contacts
Tin
20 A
09 69 181 7421
Bus
-55-155 °C
Other
Other
7.5 mm
2.5-4 mm²
2.5-4 mm²
20 A
Other copper alloys
50
Turned (lathe)
Datasheet 3002225 HARTING 09691817421 09 69 181 7421 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
Datasheet 3002225 HARTING 09691817421 09 69 181 7421 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece
User & Safety Instructions 3002225 HARTING 09691817421 09 69 181 7421 Solder contact AWG (min.): 14 AWG max.: 12 Copper alloy 20 A 1 pc(s) Piece