• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09691825423 09 69 182 5423 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece

Packaging type
Piece
Product type
Crimp contact
AWG max.
8
Contact material
Copper alloy
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Contact description: Straight
  • Connection type: Crimp connection
  • Rated current ≤ 40 A
  • Continuous resistance ≤ 1 mΩ
  • Temperature limit: -55 ... +155 °C
  • Mating cycles ≥ 500
  • Material contacts: Copper alloy
  • Contact surface: Precious metal over Ni
  • Net weight: 2 g
  • Layer thickness ≥ 30 µinch
  • Designation: Mixed
  • Features: Tool setting: 7 for AWG 8 and 6 for AWG 10
  • Plug-in force ≤ 7 N
  • Pull force ≈ 5 N
  • Contact type: Crimp contact
  • Gender: Jack
  • Production process: Turned contacts
  • Conductor cross-section: AWG 10 ... AWG 8
  • Wire stripping length: 7.5 mm
  • Material locking: Copper alloy
Packaging type

Piece

Product type

Crimp contact

AWG max.

8

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

10

Connection

Crimp

Mating cycles

500

Manufacturer part #

09691825423

Contact type

Machined contacts

Contact surface

Precious metal

Nominal current

40 A

Type

09 69 182 5423

Bus

-55-155 °C

Other

Other

7.5 mm

4-6 mm²

4-6 mm²

40 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3001762 HARTING 09691825423 09 69 182 5423 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece

Datasheet 3001762 HARTING 09691825423 09 69 182 5423 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3001762 HARTING 09691825423 09 69 182 5423 Crimp contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece

Description

Crimp contact, straight, operating current: 40 A, socket, copper alloy, Precious metal over Ni, conductor cross-section: 4...6 mm², AWG 10 ... AWG 8

This text is machine translated.