

Piece
Solder contact
8
Copper alloy
1 pc(s)
10
Soldering
500
09692815823
Machined contacts
Precious metal
40 A
09 69 281 5823
Pin
-55-155 °C
Other
Other
6.1 mm
4-6 mm²
4-6 mm²
40 A
Other copper alloys
500
Turned (lathe)
Datasheet 3002242 HARTING 09692815823 09 69 281 5823 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
Datasheet 3002242 HARTING 09692815823 09 69 281 5823 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
User & Safety Instructions 3002242 HARTING 09692815823 09 69 281 5823 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece