

Piece
Solder contact
8
Copper alloy
1 pc(s)
10
Soldering
50
09692817423
Machined contacts
Tin
40 A
09 69 281 7423
Pin
-55-155 °C
Other
Other
7.5 mm
4-6 mm²
4-6 mm²
40 A
Other copper alloys
50
Turned (lathe)
Datasheet 3002233 HARTING 09692817423 09 69 281 7423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
Datasheet 3002233 HARTING 09692817423 09 69 281 7423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece
User & Safety Instructions 3002233 HARTING 09692817423 09 69 281 7423 Solder contact AWG (min.): 10 AWG max.: 8 Copper alloy 40 A 1 pc(s) Piece