• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09695812550 09 69 581 2550 Solder contact AWG (min.): 20 AWG max.: 24 Copper alloy 10 A 1 pc(s) Piece

Packaging type
Piece
Product type
Solder contact
AWG max.
24
Contact material
Copper alloy
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series D-Sub
  • Contact description: Angled
  • Connection type: Solder connection
  • Rated current ≤ 10 A
  • Constant resistance: 3 mΩ
  • Temperature limit: -55 ... +125 °C
  • Mating cycles ≥ 500
  • Test voltage Ueff 4 kV @ 50 Hz
  • Material contacts: Copper alloy
  • Contact surface: Au over Ni
  • Net weight: 1.57 g
  • Layer thickness ≥ 50 µinch
  • Designation: Mixed
  • Rated voltage: 3,000 V
  • Plug-in force ≤ 5 N
  • Pull force ≈ 2.5 N
  • Contact type: Solder contact
  • Gender: Jack
  • Production process: Turned contacts
  • Conductor cross-section: AWG 24 ... AWG 20
  • Wire stripping length: 2.5 mm
  • Material locking: PI
  • Material housing: Polycarbonate / Teflon (PTFE)
Packaging type

Piece

Product type

Solder contact

AWG max.

24

Contact material

Copper alloy

Content

1 pc(s)

AWG (min.)

20

Connection

Soldering

Mating cycles

500

Manufacturer part #

09695812550

Contact type

Machined contacts

Contact surface

Gold plated

Nominal current

10 A

Type

09 69 581 2550

Bus

-55-125 °C

Other

Nickel/gold

2.5 mm

0.25-0.5 mm²

0.25-0.5 mm²

10 A

Other copper alloys

500

Turned (lathe)

Documents & Downloads

Datasheet

Datasheet 3002243 HARTING 09695812550 09 69 581 2550 Solder contact AWG (min.): 20 AWG max.: 24 Copper alloy 10 A 1 pc(s) Piece

Datasheet 3002243 HARTING 09695812550 09 69 581 2550 Solder contact AWG (min.): 20 AWG max.: 24 Copper alloy 10 A 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3002243 HARTING 09695812550 09 69 581 2550 Solder contact AWG (min.): 20 AWG max.: 24 Copper alloy 10 A 1 pc(s) Piece

Description

Solder contact, angled, operating current 10 A, socket, copper alloy, Au over Ni, conductor cross-section: 0.25...0.5 mm², AWG 24 ... AWG 20

This text is machine translated.