• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09721646907 Edge connector (pins) No. of rows 2 1 pc(s)

Product type
Edge connector (pins)
Connector type
straight
CS
2.54 mm
Content
1 pc(s)
Total number of pins
64
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Terminal pin strip

  • Total number of pins 64
  • No. of rows 2
  • Content 1 pc(s)

Technical specifications

  • DIN 41612 series
  • Component: Terminal strip
  • Contact description: Straight
  • Type of connection: Winding connection
  • Type of connection: Circuit board to cable; cable to cable
  • Number of contacts: 64
  • Length of the Pins 13 mm
  • Plug contact series 2
  • Pitch, connection side 2.54 mm
  • Rated current: Rated current measured at 20 °C, for details see derating curve
  • Insulation resistance >1012 Ω
  • Continuous resistance ≤ 20 mΩ
  • Temperature limit: -55 ... +125 °C
  • Plug and pull force ≤ 60 N
  • Mating cycles ≥ 400
  • Test voltage Ueff: 1 kV (contact-contact);1.55 kV (contact-earth)
  • Insulation material group IIIa (175 ≤ CTI < 400)
  • Material application: Thermoplastic molding material, glass fiber reinforced
  • Colour use: RAL 7032 (pebble gray)
  • Material contacts: Copper alloy
  • Contact surface: Precious metal via Ni connector side; Ni connector side
  • Material flammability class acc. To UL 94: V-0
  • IEC 60603-2 standard
  • Net weight: 10.58 g
  • Name: Type Q
  • Pitch, plug-side 2.54 mm
  • Airway: ≥ 1.2 mm
  • Creepage distance ≥ 1.2 mm
  • Features: Lead-free
  • PCB mounting: With flange
  • Hot plugging: No.
  • Path classification: F4/I3 according to NFF 16-101/102
  • Contact equipment: Rows a and b, positions 1, 2, ... , 31, 32
  • Coding: Contact loss
Product type

Edge connector (pins)

Connector type

straight

Total number of pins

64

No. of rows

2

CS

2.54 mm

Connection

Wire wrap

Factory colour

Pebble grey (RAL 7032)

Case material

PA

Manufacturer part #

09721646907

Content

1 pc(s)

Contact material

Copper alloy

Type

09 72 164 6907

Resistance

20 mΩ

Insulation resistance

1012 Ω

Pin length

13 mm

Printed circuit board to cable

Other

64

Other

-55-125 °C

Other

Direct connection

Other

13 mm

2.54 mm

2

2.54 mm

Thermoplastic

90° (upwards vertical)

Flange

2 A

Documents & Downloads

Datasheet

Datasheet 3003576 HARTING 09721646907 Edge connector (pins) No. of rows 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3003576 HARTING 09721646907 Edge connector (pins) No. of rows 2 1 pc(s)

Description

Terminal strip, winding connection, rated current 2 A, contacts: 64, straight, Copper alloy, precious metal via Ni connector side, Ni connector side

This text is machine translated.

What kind of Multipoint Connectors & Receptacles are you looking for?