

Edge connector (pins)
straight
96
3
2.54 mm
Press-in
Pebble grey (RAL 7032)
PA
09731962904
1 pc(s)
Copper alloy
09 73 196 2904
Printed circuit board to cable
Other
96
Other
-40-105 °C
Other
Press-in connection
Other
5 mm
2.54 mm
3
1.6 mm
2.54 mm
Thermoplastic
90° (upwards vertical)
Flange
2 A
Datasheet 3001135 HARTING 09731962904 Edge connector (pins) No. of rows 3 1 pc(s)
User & Safety Instructions 3001135 HARTING 09731962904 Edge connector (pins) No. of rows 3 1 pc(s)