• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 09990000052 Tool For HAN Series - Spare Ferrules

Packaging type
Piece
Product type
Extraction tools
Type
09990000052
Manufacturer part #
09990000052
Total no. of pins
+ PE
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

274 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HARTING 09990000052 Tool For HAN Series - Spare Ferrules

Our service for you

Technical specifications

Packaging type

Piece

Type

09990000052

Product type

Extraction tools

Manufacturer part #

09990000052

Total no. of pins

+ PE

Content

1 pc(s)

Leading contact (PE)

Yes

Type

Spare ferrules

Pins

-

Connection

-

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 749275 HARTING 09990000052 Tool For HAN Series - Spare Ferrules

Description

If contact elements are to be changed an extraction tool is used. This is pushed from the plug side over the contact up till an impact is noticable in contact carrier The contact is released and expelled to the side of the connection because of the additional pressure on the tool. The unlock operation is released by pressing the centre.

More interesting products

(*All information is plus legal VAT)