• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10220030001 Connector set Sleeve Total number of pins: 3 + PE 1 pc(s) Piece

Product type
Connector set
Connector type
Sleeve
Total no. of pins
3 + PE
Connection
Screws
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 22 003 0001

Product type

Connector set

Connector type

Sleeve

Total no. of pins

3 + PE

Connection

Screws

Content

1 pc(s)

Leading contact (PE)

Yes

Cable Ø (max.)

12 mm

Cable Ø up to

6 mm

Weight

302 g

Manufacturer part #

10220030001

Cable Ø range

6 - 12 mm

Number of pins

3

Packaging type

Piece

Other

1

3

Other

Other

Other

Screw connection

Other

TRUE

Other

Other

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3001411 HARTING 10220030001 Connector set Sleeve Total number of pins: 3 + PE 1 pc(s) Piece