• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 10361080007 Connector set Total number of pins: 8 1 pc(s)

Product type
Connector set
Total no. of pins
8
Connection
Han Quick-Lock®
Content
1 pc(s)
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

10 36 108 0007

Product type

Connector set

Total no. of pins

8

Connection

Han Quick-Lock®

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

90 V

Case material

Diecast zinc

Manufacturer part #

10361080007

Number of pins

8

IP67

Single locking lever

90 V

1

8

Zinc

Powder coating

-20-40 °C

V0

Spring clamp connection

Other

FALSE

Polycarbonate (PC)

Other

10 A

Documents & Downloads

Datasheet

Datasheet 3001400 HARTING 10361080007 Connector set Total number of pins: 8 1 pc(s)

Datasheet 3001400 HARTING 10361080007 Connector set Total number of pins: 8 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001400 HARTING 10361080007 Connector set Total number of pins: 8 1 pc(s)