

Piece
14 02 022 7402 000
Print terminal
for THR soldering
15 mm
1
2
2
18 mm
18 mm
Screw terminal
135 A
135 A
20
Parallel (to the PCB)
1
Copper alloy
Polyamide
Black
44.98 g
14020227402000
1 pc(s)
1000 V
Printed circuit board to cable
Other
1000 V
2
Other
-40-110 °C
Other
8 kV
Soldering connection
Tin
15 mm
1
Polyamide (PA)
Other
Other
135 A
Datasheet 3003626 HARTING 14020227402000 Print terminal Number of pins 2 Black 1 pc(s) Piece
User & Safety Instructions 3003626 HARTING 14020227402000 Print terminal Number of pins 2 Black 1 pc(s) Piece