• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

HARTING 14110410002333 Receptacle No. of rows 1 1 pc(s)

Product type
Receptacle
CS
1.27 mm
Content
1 pc(s)
Total number of pins
4
No. of rows
1
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total number of pins 4
  • No. of rows 1
  • Content 1 pc(s)

Technical specifications

Product type

Receptacle

Total number of pins

4

No. of rows

1

CS

1.27 mm

Nominal current

2 A

Nominal current - rounded value

2 A

Connection

SMT

Factory colour

Black

Case material

PA

Manufacturer part #

14110410002333

Content

1 pc(s)

Contact material

Copper alloy

Type

14 11 041 0002 333

Nominal voltage

16 V

Printed circuit board to cable

Other

16 V

4

Other

-40-125 °C

Other

0.5 kV

Soldering connection

Tin

1.27 mm

1

Liquid crystal polymer

Other

Other

2 A

Documents & Downloads

Datasheet

Datasheet 3000407 HARTING 14110410002333 Receptacle No. of rows 1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3000407 HARTING 14110410002333 Receptacle No. of rows 1 1 pc(s)

What kind of Multipoint Connectors & Receptacles are you looking for?